e2s BExBG05 Series Red Beacon 48V ac Strobe Bracket, Xenon Bulb, IP67

Subtotal (1 unit)*

$1,805.05

(exc. GST)

$1,985.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,805.05

*price indicative

RS Stock No.:
617-3659
Mfr. Part No.:
BEXBG05DPAC115AB1A1R/R
Brand:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Red

Housing Material

Marine Grade Copper Free Aluminium

Bulb Type

Xenon

Current Type

AC

Mount Type

Bracket

Current Consumption

140mA

Base Diameter

153mm

Housing Colour

Red

Maximum Supply Voltage

48V ac

Lamp Included

Yes

Series

BExBG05

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Height

246mm

IP Rating

IP67

Standards/Approvals

IEC 61508 (2010), Ex EAC, INMETRO, IECEX, ATEX

RoHS Status: Exempt

COO (Country of Origin):
GB

E2S 1-21-110 Beacon


E2S BExBG05 Explosion Proof Xenon Beacon


E2S explosion proof BExBG05 series 5 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG05 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits


  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 120 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

  • Approvals


  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy