e2s L101X Series Red Beacon 12V ac/dc Flashing Surface, Xenon Bulb, IP66
- RS Stock No.:
- 617-3536
- Mfr. Part No.:
- L101XDC012BW/R
- Brand:
- e2s
Get a bulk buy discount
Add 6 more to save $20.94
View bulk pricing optionsSubtotal (1 unit)*
$197.99
(exc. GST)
$217.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $197.99 | - |
| 6 - 11 | $194.50 | $20.94 |
| 12 + | $192.10 | $70.68 |
*price indicative
- RS Stock No.:
- 617-3536
- Mfr. Part No.:
- L101XDC012BW/R
- Brand:
- e2s
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Current Consumption | 500mA | |
| Mount Type | Surface | |
| Housing Colour | White | |
| Maximum Supply Voltage | 12V ac/dc | |
| Lamp Included | Yes | |
| Series | L101X | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 83mm | |
| IP Rating | IP66 | |
| Standards/Approvals | VdS, UL, EN, cUL | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Xenon | ||
Current Type DC | ||
Current Consumption 500mA | ||
Mount Type Surface | ||
Housing Colour White | ||
Maximum Supply Voltage 12V ac/dc | ||
Lamp Included Yes | ||
Series L101X | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 83mm | ||
IP Rating IP66 | ||
Standards/Approvals VdS, UL, EN, cUL | ||
- COO (Country of Origin):
- GB
E2S Xenon Beacon - L101X
This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.
Features and Benefits
• The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
• With an ingress protection rating of IP66, the device is protected against dust and water
• The back boxes are available with or without mounting lugs
• The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
• The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
• Pluggable terminals
• In and out terminals
Applications
Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways
Approvals
• CPD approval: 0786-CPD-21247 to EN54-23:2010.
• VdS certificate: G211077 (24 & 48Vdc versions).
• UL & cULs approved: General signalling use.
• GOST-R certificate: POCC GB.JB05.H00144.
Related links
- e2s L101X Series Red Flashing Beacon 230V ac/dc IP66
- e2s L101X Series Red Flashing Beacon 230V ac IP66
- e2s L101X Series Red Flashing Beacon 230V ac/dc Ceiling, IP66
- e2s L101X Series Amber Flashing Beacon 230V ac/dc IP66
- e2s L101X Series Amber Flashing Beacon 230V ac IP66
- Eaton Asserta Series Red Flashing Beacon 230V dc IP66
- Eaton Asserta Series Red Flashing Beacon 230V ac IP66
- Moflash X700 Synchronous Series Red Flashing Beacon 230V IP66, IP67
