Moflash X700 Synchronous Series Red Beacon 230V Flashing Surface, Xenon Bulb, IP66, IP67
- RS Stock No.:
- 144-5942
- Mfr. Part No.:
- X700-22-02
- Brand:
- Moflash
Subtotal (1 unit)*
$502.83
(exc. GST)
$553.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.83 |
*price indicative
- RS Stock No.:
- 144-5942
- Mfr. Part No.:
- X700-22-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Type | AC | |
| Current Consumption | 380mA | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Series | X700 Synchronous | |
| Maximum Operating Temperature | 55°C | |
| Height | 125mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Type AC | ||
Current Consumption 380mA | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Series X700 Synchronous | ||
Maximum Operating Temperature 55°C | ||
Height 125mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Synchronous Red Xenon Beacon with Flashing mode, 230V AC - X700 Series - X800-22-02
If you need a powerful, conspicuous warning signal, this synchronous xenon beacon from Moflash is ideal. It's factory-set to emit a strong 15-joule flash at a rate of 60FPM (flashes per minute) but offers the flexibility to reduce the power to 7.5 joules and adjust the flash rate to 12, 30 or 120FPM. This signal can be used alone or as part of a synchronised string of up to ten. Beacons of this type are commonly used in marine and industrial applications.
Features and Benefits
• High light output provides clear signal
• Red lens creates visible danger warning
• Choose between surface or wall mounting
• Design incorporates a fault-check mode when used in a synchronous string
Applications
• Marine applications
• Industrial workplaces
• Warehouses
Is this beacon for indoor or outdoor use?
This beacon can be used both indoors and outdoors. It comes with an IP (ingress protection) rating of 66/67, indicating that it's dust-tight and weatherproof.
How do I change the power and flash settings?
Select joule energy and flash rates through a dip switch on the PCB (printed circuit board).
Xenon Beacon - X700 Series
Professional range of xenon beacons from the X700 synchronous series. The beacons are designed to work both independently or as part of a synchronised string of beacons. Suitable for industrial and marine signalling applications.
Features and Benefits
IP66/67 rated;Surface Mount or Wall Mount;Polycarbonate lens and base;Continuously rated
Related links
- Moflash X700 Synchronous Series Amber Flashing Beacon 230V ac IP66, IP67
- Moflash X700 Synchronous Series Clear Flashing Beacon 230V ac IP66, IP67
- Moflash X700 Series Green Flashing Beacon 230V ac IP66, IP67
- Moflash LED701 Series Red Flashing LED Bulb Surface IP67
- Moflash X80 Series Red Flashing Beacon 230V IP67
- Moflash X80 Series Red Flashing Beacon 230V Wall Stud Mount, IP67
- Moflash LED701 Series White Flashing LED Bulb Surface IP67
- Moflash LED701 Series Amber Flashing LED Bulb Surface IP67
