Werma EM 815 Series Yellow Beacon 230V ac/dc Steady Drilled Hole, Incandescent Bulb, IP65
- RS Stock No.:
- 311-8952
- Distrelec Article No.:
- 133-66-116
- Mfr. Part No.:
- 815.300.00
- Brand:
- Werma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.13
(exc. GST)
$135.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $123.13 |
| 6 - 11 | $121.05 |
| 12 + | $118.75 |
*price indicative
- RS Stock No.:
- 311-8952
- Distrelec Article No.:
- 133-66-116
- Mfr. Part No.:
- 815.300.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | High Impact, Polyamide | |
| Bulb Type | Incandescent | |
| Mount Type | Drilled Hole | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac/dc | |
| Lamp Included | No | |
| Series | EM 815 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material High Impact, Polyamide | ||
Bulb Type Incandescent | ||
Mount Type Drilled Hole | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac/dc | ||
Lamp Included No | ||
Series EM 815 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE


WERMA Beacon, Screw Terminals, IP65 Rating - EM 815 Series - 815.300.00
Are you searching for a vandal-proof all-weather warning light? Choose this beacon from WERMA. An impact-resistant PC lens stands up to knocks and scrapes in tough conditions. A cleverly concealed bayonet catch means you can only access the bulb from behind its built-in mounting, so it's tamperproof. The yellow light produces a steady signal to warn people nearby of hazards or process changes. Screw terminals that take any wire up to 1.5mm² make it easy to get a robust electrical connection.
Features & Benefits
• Protection Class II to safeguard against electric shock
• IP65 rating demonstrates its dustproof and resistant to low-pressure jets of water
• Versatile, as it works with AC or DC inputs
Applications
• Plant engineering
• Traffic management
• Automotive manufacturing
Can I use this product in extreme temperatures?
Yes. This beacon is fit for use across a broad -20°C to +60°C temperature range.
Related links
- Werma EM 815 Series Red Steady Beacon 230V ac/dc IP65
- Werma EM 815 Series Clear Steady Beacon 230V ac/dc IP65
- Werma EM 815 Series Green Steady Beacon 230V ac/dc IP65
- Werma EM 815 Series Blue Steady Beacon 24V ac/dc IP65
- Werma EM 800 Series Yellow Steady Beacon 230V ac/dc IP65
- Werma EM 800 Series Green Steady Beacon 230V ac/dc IP65
- Werma EM 206 Series Yellow Steady Beacon 48V ac/dc Incandescent Bulb Panel, IP65
- Werma EM 800 Series Red Steady Beacon 24V ac/dc IP65
