Werma EM 800 Series Yellow Beacon 230V ac/dc Steady Panel, Incandescent Bulb, IP65
- RS Stock No.:
- 382-7432
- Mfr. Part No.:
- 800.300.00
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save $10.26
View bulk pricing optionsSubtotal (1 unit)*
$115.03
(exc. GST)
$126.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $115.03 | - |
| 6 - 11 | $113.32 | $10.26 |
| 12 + | $112.02 | $36.12 |
*price indicative
- RS Stock No.:
- 382-7432
- Mfr. Part No.:
- 800.300.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | ABS | |
| Bulb Type | Incandescent | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac/dc | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 800 | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material ABS | ||
Bulb Type Incandescent | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac/dc | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Series EM 800 | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE


WERMA Beacon, Steady Light Effect, 57mm Diameter - EM 800 Series - 800.300.00
Looking for an effective visual signalling solution for your industrial workplace? Choose this beacon from WERMA. Its yellow dome colour makes it a good choice for indicating changes in processes or critical machine conditions. For convenient assembly, this beacon has a rear access point with a bayonet mechanism that lets you easily change the bulb when necessary.
Features & Benefits
• IP65 rating means it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range of -20°C to +60°C for use in demanding environments
• Compact dimensions of 85 (height) x 57mm (diameter) to take up minimal space
Applications
• Robotics and automation
• Automotive industry
What material is this beacon made of?
This beacon has a PC dome and a PC and ABS housing. These materials are highly resistant to impact and wear for durability in harsh industrial environments.
Static Installation Beacon - 800 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Note
Bulbs are not supplied and must be purchased seperately
Related links
- Werma EM 800 Series Green Steady Beacon 230V ac/dc IP65
- Werma EM 800 Series Clear Steady Beacon 24V ac/dc IP65
- Werma EM 800 Series Red Steady Beacon 24V ac/dc IP65
- Werma EM 815 Series Red Steady Beacon 230V ac/dc IP65
- Werma EM 815 Series Clear Steady Beacon 230V ac/dc IP65
- Werma EM 815 Series Green Steady Beacon 230V ac/dc IP65
- Werma EM 206 Series Yellow Steady Beacon 48V ac/dc Incandescent Bulb Panel, IP65
- Werma EM 800 Series Blue Steady Beacon 24V ac/dc IP66
