AUER Signal RDMUP Series Red Beacon 12V dc Conduit, LED Bulb, IP66

Subtotal (1 unit)*

$438.78

(exc. GST)

$482.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.78

*price indicative

RS Stock No.:
284-6431
Mfr. Part No.:
850542004
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC

Mount Type

Conduit

Current Consumption

2.6A

Base Diameter

110mm

Lamp Included

Yes

Maximum Supply Voltage

12V dc

Series

RDMUP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

124mm

IP Rating

IP66

Standards/Approvals

UL Type 4/4X/13, RoHS Compliant

COO (Country of Origin):
AT
The AUER Signal RDMUP LED multifunction beacon is acclaimed as the market's brightest LED signal beacon, designed for ultra high bright outdoor signalling with wide area coverage. Its focused light emission both below and above the beacon mitigates the risk of blinding nearby areas, making it suitable for diverse signalling applications.

Best in class

Retrofit plug and play setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy