AUER Signal RDMUP Series Amber Beacon 12V dc Conduit, LED Bulb, IP66
- RS Stock No.:
- 284-6427
- Mfr. Part No.:
- 850541004
- Brand:
- AUER Signal
Subtotal (1 unit)*
$438.78
(exc. GST)
$482.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.78 |
*price indicative
- RS Stock No.:
- 284-6427
- Mfr. Part No.:
- 850541004
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 4.18A | |
| Mount Type | Conduit | |
| Current Type | DC | |
| Base Diameter | 110mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V dc | |
| Series | RDMUP | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS Compliant, UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 4.18A | ||
Mount Type Conduit | ||
Current Type DC | ||
Base Diameter 110mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V dc | ||
Series RDMUP | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS Compliant, UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDMUP LED multifunction beacon is acclaimed as the market's brightest LED signal beacon, designed for ultra high bright outdoor signalling with wide area coverage. Its focused light emission both below and above the beacon mitigates the risk of blinding nearby areas, making it suitable for diverse signalling applications.
Best in class
Retrofit plug and play setup
Related links
- AUER Signal RDMUP Series Blue Beacon 12V dc IP66 Conduit
- AUER Signal RDMUP Series Clear Beacon 12V dc IP66 Conduit
- AUER Signal RDMUP Series Green Beacon 12V dc IP66 Conduit
- AUER Signal RDMUP Series Red Beacon 12V dc IP66 Conduit
- AUER Signal RDMUP Series Yellow Beacon 12V dc IP66 Conduit
- AUER Signal RDMUP Series Amber Beacon 48V ac/dc IP66 Conduit
- AUER Signal RDMUP Series Amber Beacon 24V ac/dc IP66 Conduit
- AUER Signal RDMUP Series Amber Beacon 240V ac IP66 Conduit
