Werma MC55 Series Multicolour Beacon 24V Flashing Built-In, LED Bulb, IP65, IP69K
- RS Stock No.:
- 427-851
- Mfr. Part No.:
- 24016055
- Brand:
- Werma
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$300.27
(exc. GST)
$330.30
(inc. GST)
- RS Stock No.:
- 427-851
- Mfr. Part No.:
- 24016055
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Multicolour | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 60mA | |
| Mount Type | Built-In | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Plug Connector | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | MC55 | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP65, IP69K | |
| Standards/Approvals | CE, cULus, RoHS CN, UKCA, UL Type Rating Type 4X, WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Multicolour | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 60mA | ||
Mount Type Built-In | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type M12 Plug Connector | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series MC55 | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP65, IP69K | ||
Standards/Approvals CE, cULus, RoHS CN, UKCA, UL Type Rating Type 4X, WEEE | ||
- COO (Country of Origin):
- CN
The Werma MC55 Touch S 24VDC features programmable functionality with WERMA configuration software. It is designed for status display in machine housings or control cabinets. The device offers 8 standard colors or the option for individual color selection.
Configurable time-based escalation
Easy configuration of push-button or switch
Related links
- Werma MC55 Series Multicolour Flashing Beacon 24V IP65, IP69K
- Werma MC55 Series Multicolour Flashing Beacon 24V IP69K, IP65
- Werma MC55 Series Multicolour Beacon-Sounder Combination IP69K 24V Built-In 85 dB @ 1m
- Werma MC55 Series Multicolour Beacon 30V IP69K Built-In
- Werma MC55 Series Clear Steady Beacon 24V IP65
- Werma MC55 Series Clear Multiple Beacon 24V IP65
- Werma MC55 Series Clear Permanent Beacon 24V IP65
- Werma MC55 Series Multicolour Beacon-Sounder Combination IP65 24V Built-In 85 dB @ 1m

