Lovato Electric 8LB6GL Series Blue Beacon 230V ac Blinking, Steady, LED Bulb, IP54

Subtotal (1 unit)*

$170.59

(exc. GST)

$187.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.59

*price indicative

RS Stock No.:
274-0584
Mfr. Part No.:
8LB6GLM6
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Beacon

Light Effect

Blinking, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC

Base Diameter

62mm

Housing Colour

Blue

Terminal Type

Screw Clamp

Maximum Supply Voltage

230V ac

Series

8LB6GL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

IP Rating

IP54

Standards/Approvals

IEC/EN 60947-5-1, EAC, RoHS, ECIM, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy