Lovato Electric 8LB6GL Series Green Beacon 230V ac Blinking, Steady, BA15D Bulb, IP54
- RS Stock No.:
- 274-0581
- Mfr. Part No.:
- 8LB6GLM3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$170.59
(exc. GST)
$187.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.59 |
*price indicative
- RS Stock No.:
- 274-0581
- Mfr. Part No.:
- 8LB6GLM3
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Beacon | |
| Light Effect | Blinking, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | BA15D | |
| Current Type | AC | |
| Base Diameter | 62mm | |
| Terminal Type | Screw Clamp | |
| Housing Colour | Green | |
| Maximum Supply Voltage | 230V ac | |
| Series | 8LB6GL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC/EN 60947-5-1, EAC, ECIM, IEC/EN 60947-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Beacon | ||
Light Effect Blinking, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type BA15D | ||
Current Type AC | ||
Base Diameter 62mm | ||
Terminal Type Screw Clamp | ||
Housing Colour Green | ||
Maximum Supply Voltage 230V ac | ||
Series 8LB6GL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals IEC/EN 60947-5-1, EAC, ECIM, IEC/EN 60947-1, RoHS | ||
- COO (Country of Origin):
- IT
The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.
EAC certified
Related links
- Lovato 8LB6GL Series Red Blinking BA15D Bulb, IP54
- Lovato 8LB6GL Series Orange Blinking BA15D Bulb, IP54
- Lovato 8LB6GL Series Orange Blinking BA15D Bulb, IP54
- Lovato 8LB6GL Series Blue Blinking LED Bulb, IP54
- Lovato 8LB6GL Series Blue Steady BA15D Bulb, IP54
- Lovato 8LB6GL Series Green Steady BA15D Bulb, IP54
- Lovato 8LB6GL Series White Steady BA15D Bulb, IP54
- Lovato 8LB6GL Series Red Blinking LED Bulb, IP54
