Werma 816 Series Yellow, White, Red, Green, Blue Beacon 24V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8607
- Distrelec Article No.:
- 110-79-577
- Mfr. Part No.:
- 816.780.55
- Brand:
- Werma
Subtotal (1 unit)*
$589.57
(exc. GST)
$648.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.57 |
*price indicative
- RS Stock No.:
- 251-8607
- Distrelec Article No.:
- 110-79-577
- Mfr. Part No.:
- 816.780.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow, White, Red, Green, Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Base Diameter | 75mm | |
| Housing Colour | Clear | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 816 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow, White, Red, Green, Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Base Diameter 75mm | ||
Housing Colour Clear | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 816 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma Series 816 Beacon, 24V Supply Voltage, Built-in Mounting Style - 816.780.55
This Werma LED beacon is a high-quality reliable signalling device that offers continuous lighting in various colours. With built-in mounting capabilities and a supply voltage of 24V, this beacon is reliable for a range of industrial applications. The beacon features a clear dome and meets IP65 protection standards for durability.
Features & Benefits
• LED bulb type with multiple lens colours available (Blue, Green, Red, White, Yellow)
• Continuous lighting for constant visibility
• Built-in mounting style for easy installation
• 24V supply voltage for compatibility with various systems
• IP65 protection rating for durability in challenging environments
Applications
• Signalling devices in industrial machinery
• Safety warning lights in manufacturing plants
• Emergency alerts in construction sites
• Alarm systems in commercial buildings
Can it be easily installed in different settings?
Yes, the Werma LED beacon features a built-in mounting style for easy installation in various applications.
Will it provide consistent lighting in different weather conditions?
Yes, the beacon offers continuous lighting, ensuring visibility in all conditions.
Is it suitable for use in outdoor environments?
Yes, the beacon meets IP65 protection standards, making it suitable for outdoor use.
Related links
- Werma 239 Series Yellow Red Blue Continuous Beacon 24V IP65
- Werma 816 Series Yellow Continuous Beacon 24V IP65
- Werma 816 Series Green Continuous Beacon 24V IP65
- Werma 816 Series Red Continuous Beacon 24V IP65
- Werma 816 Series Clear Continuous Beacon 24V IP65
- Werma 816 Series Yellow Continuous Beacon 230V IP65
- Werma 816 Series Yellow Continuous Beacon 115V IP65
- Werma 816 Series Yellow Flashing Beacon 24V IP65
