Werma 816 Series Yellow Beacon 24V Flashing Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8603
- Mfr. Part No.:
- 816.310.55
- Brand:
- Werma
Subtotal (1 unit)*
$410.87
(exc. GST)
$451.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.87 |
*price indicative
- RS Stock No.:
- 251-8603
- Mfr. Part No.:
- 816.310.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Built-In | |
| Current Type | AC/DC | |
| Current Consumption | 500mA | |
| Base Diameter | 75mm | |
| Terminal Type | Screw | |
| Housing Colour | Yellow | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 816 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Built-In | ||
Current Type AC/DC | ||
Current Consumption 500mA | ||
Base Diameter 75mm | ||
Terminal Type Screw | ||
Housing Colour Yellow | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 816 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Blinking Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Blinking beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 816 Series Yellow Continuous Beacon 24V IP65
- Werma 816 Series Yellow Red Blue Continuous Beacon 24V IP65
- Werma 816 Series Red Flashing Beacon 24V IP65
- Werma 816 Series Yellow Continuous Beacon 230V IP65
- Werma 816 Series Yellow Continuous Beacon 115V IP65
- Werma 816 Series Red Continuous Beacon 24V IP65
- Werma 816 Series Clear Continuous Beacon 24V IP65
- Werma 816 Series Green Continuous Beacon 24V IP65
