Werma 262 Series Blue Light Module 24V, LED Bulb, IP66

Subtotal (1 unit)*

$908.77

(exc. GST)

$999.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.77

*price indicative

RS Stock No.:
251-8252
Distrelec Article No.:
301-50-052
Mfr. Part No.:
262.540.70
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Light Module

Lens Colour

Blue

Housing Material

Polycarbonate, ABS

Bulb Type

LED

Current Consumption

550mA

Current Type

AC/DC

Housing Colour

Grey

Maximum Supply Voltage

24V

Series

262

Minimum Operating Temperature

-30°C

Revolution Speed

180rpm

Maximum Operating Temperature

60°C

Height

173mm

IP Rating

IP66

Standards/Approvals

UKCA, WEEE, EAC, UL Type Rating Type 12, CE

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts

LED Rotating beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy