Werma 232 Series Red Flashing Beacon, 230 V, Built-in Mounting, Xenon Bulb
- RS Stock No.:
- 251-8206
- Mfr. Part No.:
- 232.100.68
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$341.48
(exc. GST)
$375.63
(inc. GST)
- RS Stock No.:
- 251-8206
- Mfr. Part No.:
- 232.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Built-in Mounting | |
| Bulb Type | Xenon | |
| Series | 232 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Built-in Mounting | ||
Bulb Type Xenon | ||
Series 232 | ||
- COO (Country of Origin):
- CN
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 232 Series Yellow Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 232 Series Red Flashing Beacon 24V IP65
- Werma 817 Series Red Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 232 Series Yellow Flashing Beacon 24V Xenon Bulb Built-In, IP65
- Werma 817 Series Yellow Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma BM 828 Series Red Flashing Beacon Base Mount IP65
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65
- RS PRO Red Flashing Beacon Surface Mount Xenon Bulb

