Werma 224 Series Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb
- RS Stock No.:
- 251-8163
- Mfr. Part No.:
- 224.100.75
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$129.90
(exc. GST)
$142.89
(inc. GST)
- RS Stock No.:
- 251-8163
- Mfr. Part No.:
- 224.100.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Bulb Type | LED | |
| Series | 224 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect Continuous lighting | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Bulb Type LED | ||
Series 224 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 224 Series Yellow Continuous lighting Beacon Wall Mount, LED Bulb
- Werma 214 Series Green Continuous lighting Beacon Wall Mount, LED Bulb
- Werma 221 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma 201 Series Green Continuous lighting Beacon Base Mount IP65
- RND E-LITE Series Green Continuous lighting Beacon Surface Mount IK06, IP66
- Werma 201 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma WM 729 EX Series Red Flashing Beacon Wall Mount, LED Bulb
- Werma WM 729 EX Series Yellow Flashing Beacon Wall Mount, LED Bulb

