Werma 219 Series Green Beacon 230V Continuous Tube, Filament Bulb, IP65

Subtotal (1 unit)*

$89.94

(exc. GST)

$98.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.94

*price indicative

RS Stock No.:
251-8119
Mfr. Part No.:
219.200.00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Green

Housing Material

Polycarbonate, Polyamide Fibreglass

Bulb Type

Filament

Mount Type

Tube

Current Type

AC/DC

Base Diameter

57mm

Housing Colour

Black

Terminal Type

Spring Terminal

Lamp Included

Yes

Maximum Supply Voltage

230V

Series

219

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

103mm

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun

LED Continuous beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy