Werma 219 Series Red Beacon 230V Continuous Tube, Filament Bulb, IP65
- RS Stock No.:
- 251-8111
- Mfr. Part No.:
- 219.100.00
- Brand:
- Werma
Subtotal (1 unit)*
$89.94
(exc. GST)
$98.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.94 |
*price indicative
- RS Stock No.:
- 251-8111
- Mfr. Part No.:
- 219.100.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Mount Type | Tube | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | 219 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Mount Type Tube | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series 219 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 219 Series Green Continuous Beacon 230V IP65
- Werma 219 Series Blue Continuous Beacon 230V IP65
- Werma 219 Series Yellow Continuous Beacon 230V IP65
- Werma 219 Series Clear Continuous Beacon 230V IP65
- Werma 209 Series Red Continuous Beacon 230V IP65
- Werma 826 Series Red Continuous Beacon 230V IP65
- Werma 209 Series Green Continuous Beacon 230V IP65
- Werma 826 Series Green Continuous Beacon 230V IP65
