Werma 216 Series Clear Beacon 48V Continuous Built-In, Filament Bulb, IP65
- RS Stock No.:
- 251-8109
- Mfr. Part No.:
- 216.400.00
- Brand:
- Werma
Subtotal (1 unit)*
$165.78
(exc. GST)
$182.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.78 |
*price indicative
- RS Stock No.:
- 251-8109
- Mfr. Part No.:
- 216.400.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Built-In | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V | |
| Series | 216 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Built-In | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V | ||
Series 216 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 216 Series Yellow Continuous Beacon 48V IP65
- Werma 216 Series Blue Continuous Beacon 48V IP65
- Werma 216 Series Green Continuous Beacon 48V IP65
- Werma 216 Series Red Continuous Beacon 48V IP65
- Werma 206 Series Clear Continuous Beacon 48V IP65
- Werma 816 Series Clear Continuous Beacon 230V IP65
- Werma 231 Series Clear Continuous Beacon 12V IP65
- Werma 816 Series Clear Continuous Beacon 115V IP65
