Werma 208 Series Green Beacon 24V Flashing Built-In, Xenon Bulb, IP65
- RS Stock No.:
- 251-8039
- Mfr. Part No.:
- 208.200.55
- Brand:
- Werma
Subtotal (1 unit)*
$446.10
(exc. GST)
$490.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.10 |
*price indicative
- RS Stock No.:
- 251-8039
- Mfr. Part No.:
- 208.200.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Xenon | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Terminal Type | Flat Plug | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Series | 208 | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Xenon | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Current Type DC | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Terminal Type Flat Plug | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Series 208 | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 208 Series Yellow Flashing Beacon 115V IP65
- Werma 208 Series Red Flashing Beacon 115V IP65
- Werma 802 Series Red Flashing Beacon 24V IP65
- Werma 232 Series Red Flashing Beacon 24V IP65
- Werma 802 Series Yellow Flashing Beacon 24V IP65
- Werma 232 Series Yellow Flashing Beacon 24V Xenon Bulb Built-In, IP65
- Werma EM 208 Series Red Flashing Beacon 24V ac IP65
- Werma EM 208 Series Yellow Flashing Beacon 48V ac IP65
