Werma 897 Series Red Beacon 230V Flashing Wall, Base, Xenon Bulb, IP65
- RS Stock No.:
- 251-8910
- Mfr. Part No.:
- 897.100.68
- Brand:
- Werma
Subtotal (1 unit)*
$869.83
(exc. GST)
$956.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $869.83 |
*price indicative
- RS Stock No.:
- 251-8910
- Mfr. Part No.:
- 897.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 200mA | |
| Current Type | AC | |
| Mount Type | Wall, Base | |
| Base Diameter | 149mm | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | 897 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 148mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 200mA | ||
Current Type AC | ||
Mount Type Wall, Base | ||
Base Diameter 149mm | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series 897 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 148mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 897 Series Yellow Flashing Beacon 230V Base, IP65
- Werma 897 Series Yellow Flashing Beacon 24V Base, IP65
- Werma 897 Series Red Flashing Beacon 24V Wall, IP65
- Werma 853 Series Red Flashing Beacon 48V Base, IP65
- Werma 853 Series Clear Flashing Beacon 230V Base, IP65
- Werma 853 Series Green Flashing Beacon 230V Base, IP65
- Moflash X400 Series Amber Clear Red Flashing Beacon 230V Surface, IP65
- Klaxon Sonos Series Red Flashing Beacon 230V ac IP65
