AUER Signal RDMHP Series Amber LED Beacon 240V ac Multiple Any Position, Conduit, LED Bulb, IP66
- RS Stock No.:
- 247-2587
- Distrelec Article No.:
- 302-54-399
- Mfr. Part No.:
- 850521405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$464.80
(exc. GST)
$511.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.80 |
*price indicative
- RS Stock No.:
- 247-2587
- Distrelec Article No.:
- 302-54-399
- Mfr. Part No.:
- 850521405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Any Position, Conduit | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Series | RDMHP | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Multiple | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Any Position, Conduit | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Series RDMHP | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDMHP LED multifunction beacon High Performance delivers outstanding light intensity and excellent signal effect. And it is used for strobe/flashing/rotating/pulsing/dimming and steady-light functions. A total of 15 different operating modes in 4 groups.
Housing Ø 110 mm, Polycarbonate
Lens Polycarbonate, ribbed inside amber, red, clear, blue, green or yellow
Type of mounting horizontal, vertical, Wall mounting, Tube mounting or any
Operating temperature -30 °C / +60 °C
Related links
- AUER Signal RDMHP Series Red Multiple LED Beacon 240V ac IP66
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 240V ac IP66
- AUER Signal RDMHP Series Amber Rotating Flashing Strobe LED Beacon 240V ac Tube,
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 12V dc Wall,
- AUER Signal RDMHP Series Amber Strobe Rotating Flashing LED Beacon 48V ac/dc
- AUER Signal RDMHP Series Red Pulsed Steady Flashing LED Beacon 240V ac Vertical,
- AUER Signal RDMHP Series Green Strobe Rotating Flashing LED Beacon 240V ac Wall,
- AUER Signal RDMHP Series Blue Flashing Rotating Strobe LED Beacon 240V ac Tube,
