AUER Signal RDM Series Yellow LED Beacon 240V ac Multiple Base, LED Bulb, IP66
- RS Stock No.:
- 247-2584
- Distrelec Article No.:
- 302-54-396
- Mfr. Part No.:
- 850517313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$237.82
(exc. GST)
$261.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.82 |
*price indicative
- RS Stock No.:
- 247-2584
- Distrelec Article No.:
- 302-54-396
- Mfr. Part No.:
- 850517313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 3mA | |
| Mount Type | Base | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RDM | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Multiple | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 3mA | ||
Mount Type Base | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RDM | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDM LED multifunction beacon delivers outstanding light intensity and excellent signal effect. And it is used for strobe, flashing, rotating, pulsing, dimming and steady-light functions. It has total of 15 different operating modes in 4 groups.
Housing Ø 110 mm, Polycarbonate
Lens Polycarbonate, ribbed inside amber, red, clear, blue, green or yellow
Type of mounting horizontal, vertical, Wall mounting, Tube mounting or any
Operating temperature -30 °C / +60 °C
Related links
- AUER Signal RDM Series Amber Strobe Rotating Flashing LED Beacon 240V ac IP66
- AUER Signal RDM Series Red Strobe Pulsed Steady LED Beacon 240V ac IP66
- AUER Signal RDM Series Amber Pulsed Strobe Rotating LED Beacon 24V ac/dc IP66
- AUER Signal RDM Series Red Flashing Rotating Pulsed LED Beacon 24V ac/dc IP66
- AUER Signal RDM Series Amber Rotating Pulsed Strobe LED Beacon 240V ac Vertical,
- AUER Signal RDM Series Green Rotating Strobe Pulsed LED Beacon 240V ac Vertical,
- AUER Signal RDM Series Red Strobe Rotating Flashing LED Beacon 240V ac Vertical
- AUER Signal RDM Series Blue Flashing Rotating Strobe LED Beacon 240V ac Tube,
