AUER Signal RDM Series Red LED Beacon 24V ac/dc Flashing, Strobe, Rotating, Steady, Pulsed Base, LED Bulb, IP66

Subtotal (1 unit)*

$479.30

(exc. GST)

$527.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$479.30

*price indicative

RS Stock No.:
210-6867
Mfr. Part No.:
850512405RBL
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Flashing, Strobe, Rotating, Steady, Pulsed

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

AC, DC

Base Diameter

110mm

Housing Colour

Blue, Orange, Clear, Green, Red, Yellow

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

RDM

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4, 4X

COO (Country of Origin):
AT
The RDM series red color LED multifunction beacon has a diameter of 110 mm and the all-rounder multi-functional module can display the functions steady light, strobe light, flashing light, rotating light as well as pulsating light. The functions are adjustable with a four-pole terminal. Seven different modes can be selected externally. With the DIP switch, four additional function groups can be selected, and a total of 28 different modes are available. It has high-lens version, is designed for maximum lateral signal effect. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.

The high-performance model of the high lens, you can reduce the luminosity to 50% and 25%

Horizontal standard base included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy