AUER Signal RDM Series Red LED Beacon 12V dc Rotating, Steady, Pulsed, Strobe, Flashing Horizontal, Tube, Vertical,
- RS Stock No.:
- 244-0205
- Distrelec Article No.:
- 302-56-818
- Mfr. Part No.:
- 850512004
- Brand:
- AUER Signal
Subtotal (1 unit)*
$335.24
(exc. GST)
$368.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.24 |
*price indicative
- RS Stock No.:
- 244-0205
- Distrelec Article No.:
- 302-56-818
- Mfr. Part No.:
- 850512004
- Brand:
- AUER Signal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Rotating, Steady, Pulsed, Strobe, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC, AC | |
| Mount Type | Horizontal, Tube, Vertical, Wall | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 12V dc | |
| Series | RDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | 4X, UL Type 4 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Rotating, Steady, Pulsed, Strobe, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC, AC | ||
Mount Type Horizontal, Tube, Vertical, Wall | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 12V dc | ||
Series RDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals 4X, UL Type 4 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDM type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 12 V DC. It comes with Red lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 111 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
Related links
- AUER Signal RDM Series Yellow Strobe Pulsed Steady LED Beacon 12V dc Tube,
- AUER Signal RDM Series Blue Flashing Rotating Strobe LED Beacon 240V ac Tube,
- AUER Signal RDM Series Green Flashing Rotating Strobe LED Beacon 24V ac/dc Tube,
- AUER Signal RDM Series Amber Rotating Pulsed Flashing LED Beacon 48V ac/dc Wall,
- AUER Signal RDM Series Blue Steady Strobe Rotating LED Beacon 12V dc Wall,
- AUER Signal RDM Series Yellow Steady Strobe Rotating LED Beacon 24V ac/dc Wall,
- AUER Signal RDMHP Series Yellow Pulsed Steady Flashing LED Beacon 12V dc Tube,
- AUER Signal RDM Series Yellow Strobe Pulsed Rotating LED Beacon 48V ac/dc
