AUER Signal RDMHP Series Yellow LED Beacon 12V dc Pulsed, Rotating, Steady, Strobe, Flashing Horizontal, Tube, Vertical,

Subtotal (1 unit)*

$391.76

(exc. GST)

$430.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$391.76

*price indicative

RS Stock No.:
244-0247
Distrelec Article No.:
302-56-843
Mfr. Part No.:
850527004
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Pulsed, Rotating, Steady, Strobe, Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Horizontal, Tube, Vertical, Wall

Current Type

AC/DC

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

12V dc

Lamp Included

Yes

Series

RDMHP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4/4X/13

COO (Country of Origin):
AT
The AUER Signal RDMHP type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 12 V DC. It comes with Yellow lens colour and high protection class IP66 & impact resistance IK08.

Outstanding light intensity and excellent signal effect

Up to 184 Cd luminous intensity (colour-dependent)

Strobe/flashing/rotating/pulsing/dimming and steady- light functions

7 light functions externally controllable

A total of 15 different operating modes in 4 groups

Unique, appealing product design

Related links