RS PRO Green, Blue, Yellow, White, Red, Purple Beacon 24V ac/dc Steady Panel, LED Bulb, IP66
- RS Stock No.:
- 220-4999
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$458.15
(exc. GST)
$503.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $458.15 |
| 5 + | $377.09 |
*price indicative
- RS Stock No.:
- 220-4999
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green, Blue, Yellow, White, Red, Purple | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 220mA | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green, Blue, Yellow, White, Red, Purple | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 220mA | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Panel Mount Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in white, red, amber, blue, yellow, pink and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO White Green Red LED Bulb Panel, IP66
- RS PRO Purple Blue White LED Bulb Panel, IP66
- RS PRO Blue Purple White LED Bulb Panel, IP66
- Patlite LR6 Series Yellow Red Green LED Bulb 24V, DC
- Werma 239 Series White Green Yellow Continuous Beacon 24V IP65
- Werma 816 Series Yellow Red Blue Continuous Beacon 24V IP65
- Werma 239 Series Yellow Red Blue Continuous Beacon 24V IP65
- RS PRO Blue Steady Beacon 24V ac/dc IP66
