Subtotal (1 unit)*
$405.75
(exc. GST)
$446.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.75 |
*price indicative
- RS Stock No.:
- 220-4998
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Current Consumption | 60A | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 50mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 26.5mm | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Lens Colour White | ||
Bulb Type LED | ||
Current Consumption 60A | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 50mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 26.5mm | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Panel Mount Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in white, red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO White Beacon 24V IP66 Panel
- RS PRO Green Beacon 24V IP66 Panel
- RS PRO Red Beacon 24V IP66 Panel
- RS PRO Blue Beacon 24V IP66 Panel
- RS PRO Amber Beacon 24V IP66 Panel
- Werma EvoSIGNAL Midi Series White Beacon 24V IP66
- RS PRO White Green Red LED Bulb Panel, IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
