AUER Signal RMM Series Red, Yellow LED Beacon 48V ac/dc Steady Base, Panel, LED Bulb, IP66

Subtotal (1 unit)*

$476.14

(exc. GST)

$523.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.14

*price indicative

RS Stock No.:
210-6871
Distrelec Article No.:
302-54-411
Mfr. Part No.:
850530408RBL
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Steady

Lens Colour

Red, Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base, Panel

Base Diameter

110mm

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

48V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

RMM

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The RMM series LED multicolor beacon has a diameter of 110 mm and seven colors, red, yellow, green, blue, clear, magenta and turquoise that can be controlled externally. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.

In addition to the designer bracket and the horizontal mounting directly on the base, there are also two metal brackets

Flat gasket to protect machine

Horizontal standard base included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy