Clifford & Snell SD40IS Series Green, Red Beacon 24V dc Steady Wall, Bulkhead Mount, LED Bulb, IP65
- RS Stock No.:
- 197-4725
- Mfr. Part No.:
- SD40IS/2/X/R/G/RN
- Brand:
- Clifford & Snell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$624.83
(exc. GST)
$687.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $624.83 |
| 10 - 14 | $602.96 |
| 15 + | $580.44 |
*price indicative
- RS Stock No.:
- 197-4725
- Mfr. Part No.:
- SD40IS/2/X/R/G/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green, Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Wall, Bulkhead Mount | |
| Current Consumption | 22mA | |
| Base Diameter | 91.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | SD40IS | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green, Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Wall, Bulkhead Mount | ||
Current Consumption 22mA | ||
Base Diameter 91.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series SD40IS | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Clifford & Snell Steady Green and Red LED Beacon, 22mA, 24V DC - SD40IS Series - SD40IS/2/X/R/G/RN
This LED beacon from Clifford & Snell delivers clear visual signals for commercial and industrial settings. It consists of one red beacon to warn of a critical condition or emergency situation and one green beacon to indicate normal operating conditions. The beacon's ABS (acrylonitrile butadiene styrene) enclosure and PC (polycarbonate) lens are impact-resistant and flame-retardant, making the unit a good choice for use in hazardous areas. These materials are also UV-stable, so they won't be damaged when exposed to direct sunlight.
Features & Benefits
• Surface or bulkhead mounting options for versatile installation
• Broad operating temperature range of -25°C to +40°C for use in hot and cold conditions
• Low current consumption of 22mA for energy-efficient operation
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
Applications
• Construction sites
• Gas plants
• Restricted areas
Can I use this beacon in areas with explosive atmospheres?
Yes, thanks to its ATEX rating, this beacon is safe for use in environments where potentially explosive gases and dust are present.
Related links
- Clifford & Snell SD40IS Series Amber Red Steady Beacon 24V dc Wall, IP65
- Clifford & Snell SD40IS Series Red Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Green Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Blue Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Opal Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Amber Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Clear Steady Beacon 26.4V IP65
- Clifford & Snell FD/SD40IS Series Clear Flashing Beacon 28V dc Wall, IP65
