Clifford & Snell SD40IS Series Blue Beacon 28V Steady Bulkhead Mount, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4723
- Mfr. Part No.:
- SD40IS/X/B/RN
- Brand:
- Clifford & Snell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$333.34
(exc. GST)
$366.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $333.34 | - |
| 10 - 14 | $325.20 | 2% |
| 15 + | $313.31 | 6% |
*price indicative
- RS Stock No.:
- 197-4723
- Mfr. Part No.:
- SD40IS/X/B/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Mount Type | Bulkhead Mount, Wall | |
| Current Type | DC | |
| Current Consumption | 22mA | |
| Base Diameter | 91.5mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28V | |
| Series | SD40IS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN IEC 60079-0:2018, ATEX, EN 60079-11:2012, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Mount Type Bulkhead Mount, Wall | ||
Current Type DC | ||
Current Consumption 22mA | ||
Base Diameter 91.5mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28V | ||
Series SD40IS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals EN IEC 60079-0:2018, ATEX, EN 60079-11:2012, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX | ||
- COO (Country of Origin):
- GB
The Moflash Intrinsically Safe LED Status Signal is a visual signal designed for use in hazardous environments. Product series SD40IS provides a steady signal for status indication. The enclosure is made up of flame retardant ABS and available in six different colours
8 LED array flashing or status beacon
High light intensity
Long life LED design
Up to 4 modules available in any combination of colours
ATEX certified
Related links
- Clifford & Snell SD40IS Series Green Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Red Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Opal Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Amber Steady Beacon 28V Wall, IP65
- Clifford & Snell SD40IS Series Amber Red Steady Beacon 24V dc Wall, IP65
- Clifford & Snell FD/SD40IS Series Clear Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell FD/SD40IS Series Opal Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell FD/SD40IS Series Red Flashing Beacon 28V dc Wall, IP65
