Werma MC55 Series Clear Beacon 24V Steady Built-In, LED Bulb, IP65
- RS Stock No.:
- 197-4292
- Distrelec Article No.:
- 301-58-565
- Mfr. Part No.:
- 240.230.55
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$164.00
(exc. GST)
$180.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 144 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $164.00 |
| 10 - 14 | $159.97 |
| 15 + | $154.12 |
*price indicative
- RS Stock No.:
- 197-4292
- Distrelec Article No.:
- 301-58-565
- Mfr. Part No.:
- 240.230.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 45mA | |
| Mount Type | Built-In | |
| Base Diameter | 55mm | |
| Terminal Type | Cable | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | MC55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 45mA | ||
Mount Type Built-In | ||
Base Diameter 55mm | ||
Terminal Type Cable | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series MC55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- CN
Werma MC55 Series Beacon, 24V Maximum Supply Voltage, 55mm Base Diameter - 240.230.55
This beacon is a compact LED signal device designed for panel or built-in mounting to indicate machine status in industrial settings. It operates from a low-voltage DC supply and provides a continuous visual signal through a clear lens while resisting ingress from dust and water. The unit is suited to environments where a discreet, weatherproof indicator is required and where low electrical draw is important.
Features and Benefits:
• Operates at 24V DC for compatibility with common control systems
• Draws 45mA reducing load on control circuits
• LED light source for long service life and low maintenance
• IP65 rated to resist dust and water ingress in harsh environments
• Black ABS/polycarbonate housing for durable installation
• Cable termination for straightforward electrical connection
• Draws 45mA reducing load on control circuits
• LED light source for long service life and low maintenance
• IP65 rated to resist dust and water ingress in harsh environments
• Black ABS/polycarbonate housing for durable installation
• Cable termination for straightforward electrical connection
Applications
• Suitable for panel mount status indication on production machinery
• Ideal for use on control panels in wet or dusty locations
• Used with low-current PLC outputs and signal relays
• Can be used for machine status indication on assembly lines
• Ideal for use on control panels in wet or dusty locations
• Used with low-current PLC outputs and signal relays
• Can be used for machine status indication on assembly lines
What temperature range can it tolerate during operation?
It will operate between -20°C and 50°C, appropriate for many indoor and sheltered outdoor industrial areas.
How is the unit secured electrically within a control panel?
The device uses a cable termination for connection, allowing straightforward wiring into existing DC supply circuits.
What certifications does it carry for use in regulated installations?
It holds CE, cULus and EAC certifications, enabling use where these approvals are required.
Is the light effect variable for different signalling schemes?
The lamp provides a steady light output rather than flashing or rotating modes.
Related links
- Werma MC55 Series Clear Steady Beacon 24V IP65
- Werma MC55 Series Clear Steady Beacon 3V dc IP65
- Werma MC55 Series Clear Multiple Beacon 24V IP65
- Werma MC55 Series Clear Permanent Beacon 24V IP65
- Werma MC55 Series Clear Flashing LED Bulb Built-In, IP65
- Werma MC55 Series Clear Continuous Beacon 3V dc IP65
- Werma MC55 Series Multicolour Flashing Beacon 24V IP65, IP69K
- Werma MC55 Series Multicolour Flashing Beacon 24V IP69K, IP65
