Siemens Red Beacon 24V dc Flashing Flush, Bayonet Mount, Xenon Bulb, IP65

Subtotal (1 unit)*

$956.91

(exc. GST)

$1,052.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$956.91

*price indicative

RS Stock No.:
190-6073
Mfr. Part No.:
8WD5320-0CB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS, Polyamide, Polycarbonate

Bulb Type

Xenon

Current Consumption

125mA

Mount Type

Flush, Bayonet Mount

Current Type

DC

Base Diameter

75mm

Housing Colour

Red

Terminal Type

Screw

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

96.5mm

IP Rating

IP65

Standards/Approvals

EMC, Declaration of conformity

COO (Country of Origin):
DE
Integrated signal lamp, single flash light, w. built-in electronic flash, red, 24 V DC, diameter 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy