Siemens Green Beacon 24V dc Flashing Flush, Bayonet Mount, Xenon Bulb, IP65

Subtotal (1 unit)*

$956.91

(exc. GST)

$1,052.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$956.91

*price indicative

RS Stock No.:
190-6058
Mfr. Part No.:
8WD5320-0CC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate, Polyamide, ABS

Bulb Type

Xenon

Current Type

DC

Mount Type

Flush, Bayonet Mount

Current Consumption

125mA

Base Diameter

75mm

Terminal Type

Screw

Housing Colour

Green

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

96.5mm

IP Rating

IP65

Standards/Approvals

EMC, Declaration of conformity

COO (Country of Origin):
DE
Integrated signal lamp, single flash light, w. built-in electronic flash, green, 24 V DC, diameter 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy