Klaxon Red Beacon 24V dc Flashing Surface, Xenon Bulb, IP65
- RS Stock No.:
- 183-3856
- Mfr. Part No.:
- QBS-0038
- Brand:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$87.51
(exc. GST)
$96.26
(inc. GST)
- RS Stock No.:
- 183-3856
- Mfr. Part No.:
- QBS-0038
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 115mA | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, FIA, LPCB, NF, VDS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 115mA | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, FIA, LPCB, NF, VDS | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
12V and 24V DC options in one user-selectable unit
Vandal-resistant safety locking mechanism
Applications - Fire alarm, security alert, emergency warning, process control alarm
Related links
- Klaxon Amber Flashing Beacon 24V dc IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V ac IP67, IP65

