Moflash X700 Synchronous Series Amber Beacon 230V ac Flashing Surface, Xenon Bulb, IP66, IP67

Subtotal (1 unit)*

$509.78

(exc. GST)

$560.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.78

*price indicative

RS Stock No.:
144-5941
Mfr. Part No.:
X700-22-01
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

Xenon

Mount Type

Surface

Current Consumption

380mA

Current Type

AC

Housing Colour

Grey

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Series

X700 Synchronous

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

125mm

IP Rating

IP66, IP67

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Xenon Beacon - X700 Series


Professional range of xenon beacons from the X700 synchronous series. The beacons are designed to work both independently or as part of a synchronised string of beacons. Suitable for industrial and marine signalling applications.

Features and Benefits


IP66/67 rated;Surface Mount or Wall Mount;Polycarbonate lens and base;Continuously rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy