Klaxon PSB Series Green Beacon 110V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-133
- Mfr. Part No.:
- PSB-0210
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$85.24
(exc. GST)
$93.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.24 |
*price indicative
- RS Stock No.:
- 708-133
- Mfr. Part No.:
- PSB-0210
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Green | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 110V | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Green | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 110V | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sonos Beacon is a versatile and reliable alarm device that enhances safety in both industrial and commercial applications. Designed with the innovative TimeSaver base, it simplifies installation by allowing connections during the initial wiring phase, thereby ensuring a swift and dependable setup. The beacon's translucent case maximises the lens area, effectively spreading light for improved visibility. With a weatherproof rating of IP65, this beacon is suitable for indoor and outdoor use, making it an essential component of any alert system. Its exceptional dual voltage compatibility and synchronised flashing capability further elevate its functionality, ensuring that it meets the diverse needs of various environments.
Dual voltage operation allows flexibility for installation in different settings
Easy installation process reduces installation time and potential errors
Weatherproof design ensures durability and reliable performance in adverse conditions
Synchronised flash feature enhances visibility and alerts in crowded environments
High output LED beacon provides brighter and more efficient illumination
Available in multiple lens colour options to suit specific signalling needs
Related links
- Klaxon PSB Series Green Synchronised Flash Beacon 110V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 110V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 110V IP65
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP65
- Klaxon Green Synchronised Flash Beacon 60V dc IP65
