Klaxon Signal Beacons
- RS Stock No.:
- 708-082
- Mfr. Part No.:
- PNC-0216
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$331.12
(exc. GST)
$364.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.12 |
*price indicative
- RS Stock No.:
- 708-082
- Mfr. Part No.:
- PNC-0216
- Brand:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Signal Beacons
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 113 dB @ 1m
- Klaxon PNC Series Green Flashing Signal Beacons 230V ac IP66
- Klaxon PNC Series Clear Flashing Signal Beacons 230V ac IP66
- Klaxon PSB-02 Series Red Synchronised Flash Beacon 60V IP65
- AUER Signal Beacons
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 120 dB @ 1m
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m
