Werma 300 Series Red, Green, Blue Beacon 24V Permanent Built-In, LED Bulb, IP40
- RS Stock No.:
- 638-910
- Mfr. Part No.:
- 300.100.11
- Brand:
- Werma
Subtotal (1 unit)*
$465.06
(exc. GST)
$511.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $465.06 |
*price indicative
- RS Stock No.:
- 638-910
- Mfr. Part No.:
- 300.100.11
- Brand:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Red, Green, Blue | |
| Housing Material | Aluminium Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 320mA | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Housing Colour | Black | |
| Terminal Type | M12 Plug Connector | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP40 | |
| Standards/Approvals | WEEE, RoHS, RED, IC, FCC, EAC, DNV, CMIM, CE, CCC-Ex, CCC, ATEX-, AS-I, 25 years, RoHS CN, UKCA (Importer), UL, VdS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Red, Green, Blue | ||
Housing Material Aluminium Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 320mA | ||
Mount Type Built-In | ||
Current Type DC | ||
Housing Colour Black | ||
Terminal Type M12 Plug Connector | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP40 | ||
Standards/Approvals WEEE, RoHS, RED, IC, FCC, EAC, DNV, CMIM, CE, CCC-Ex, CCC, ATEX-, AS-I, 25 years, RoHS CN, UKCA (Importer), UL, VdS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 500 24V RGB
Related links
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP40
- Werma LineLIGHT Series Blue Red Permanent Beacon 24V IP40
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP54, IP65
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP65
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP65
