Werma 300 Series Red, Green, Blue, Amber Beacon 24V Permanent Built-In, LED Bulb, IP65, IP54
- RS Stock No.:
- 638-892
- Mfr. Part No.:
- 300.100.14
- Brand:
- Werma
Subtotal (1 unit)*
$231.41
(exc. GST)
$254.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $231.41 |
*price indicative
- RS Stock No.:
- 638-892
- Mfr. Part No.:
- 300.100.14
- Brand:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Red, Green, Blue, Amber | |
| Housing Material | Stainless Steel, Polycarbonate, Aluminium, ABS | |
| Bulb Type | LED | |
| Current Consumption | 145mA | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | WEEE Yes, VdS No, UL No, UKCA (Importer) Yes (WERMA (UK) Ltd.), RoHS directive No, RoHS CN 10 years, RED directive No, IC No, FCC No, EAC certificate available No, DNV No, CMIM No, CE Yes, CCC No, CCC-Ex No, ATEX-directive No, AS-I No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Red, Green, Blue, Amber | ||
Housing Material Stainless Steel, Polycarbonate, Aluminium, ABS | ||
Bulb Type LED | ||
Current Consumption 145mA | ||
Current Type DC | ||
Mount Type Built-In | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals WEEE Yes, VdS No, UL No, UKCA (Importer) Yes (WERMA (UK) Ltd.), RoHS directive No, RoHS CN 10 years, RED directive No, IC No, FCC No, EAC certificate available No, DNV No, CMIM No, CE Yes, CCC No, CCC-Ex No, ATEX-directive No, AS-I No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 150 24V RGBA
Related links
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP54
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP65
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Blue Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Green Amber LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP40
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP54, IP65
