Pfannenberg BExBG Series Red Signal Beacons 230V Flashing Surface, IP66

This image is representative of the product range

Subtotal (1 unit)*

$4,064.91

(exc. GST)

$4,471.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,064.91

*price indicative

RS Stock No.:
563-452
Distrelec Article No.:
303-69-806
Mfr. Part No.:
31110105000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Red

Housing Material

Aluminium

Mount Type

Surface

Current Type

AC

Current Consumption

170mA

Terminal Type

Screw

Housing Colour

Grey, Yellow

Maximum Supply Voltage

230V

Lamp Included

Yes

Series

BExBG

IP Rating

IP66

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy