Pfannenberg CWB-ATEX Series Yellow Signal Beacons 230V Flashing Surface, IP66

This image is representative of the product range

Subtotal (1 unit)*

$3,353.51

(exc. GST)

$3,688.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,353.51

*price indicative

RS Stock No.:
563-433
Distrelec Article No.:
302-39-209
Mfr. Part No.:
31006105000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Stainless Steel

Mount Type

Surface

Current Type

AC

Current Consumption

80mA

Terminal Type

Screw

Housing Colour

Grey, Yellow

Maximum Supply Voltage

230V

Lamp Included

Yes

Series

CWB-ATEX

IP Rating

IP66

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy