Pfannenberg Quadro F12-SIL Series Red Signal Beacons 30V Flashing Surface, IP66
- RS Stock No.:
- 562-576
- Distrelec Article No.:
- 133-66-030
- Mfr. Part No.:
- 21041805000
- Brand:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
$632.18
(exc. GST)
$695.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.18 |
*price indicative
- RS Stock No.:
- 562-576
- Distrelec Article No.:
- 133-66-030
- Mfr. Part No.:
- 21041805000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Current Type | DC | |
| Mount Type | Surface | |
| Current Consumption | 700mA | |
| Housing Colour | Grey, Yellow | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V | |
| Series | Quadro F12-SIL | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Current Type DC | ||
Mount Type Surface | ||
Current Consumption 700mA | ||
Housing Colour Grey, Yellow | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V | ||
Series Quadro F12-SIL | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg Quadro F12-SIL Series Red Flashing Signal Beacons 30V Surface, IP66
- Pfannenberg Quadro F12 Series Red Flashing Signal Beacons 230V ac Surface, IP66
- Pfannenberg Quadro F12 Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg Quadro HI Series Red Flashing Signal Beacons 60V Surface, IP66
- Pfannenberg PB2005 Series Flashing Signal Beacons 30V Surface, IP55
- Pfannenberg BExBG Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 80V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 127V Surface, IP66
