Pfannenberg BR50 Series Red Flashing Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP54

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-553
Mfr. Part No.:
28250078050
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

BR50

Product Type

Signal Tower

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Light Effect

Flashing

Current Consumption

100mA

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Height

63mm

Base Diameter

54mm

Hazardous Area Certification

No

IP Rating

IP54

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy