Pfannenberg BR50 Series Red Flashing Effect Sounder, LED Bulb 24V, AC/DC, IP54
- RS Stock No.:
- 562-547
- Mfr. Part No.:
- 28250088000
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-547
- Mfr. Part No.:
- 28250088000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Series | BR50 | |
| Minimum Sound Level | -10dB | |
| Component Type | Sounder Module | |
| Current Type | AC/DC | |
| Current Consumption | 12mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Maximum Sound Level | 87dB | |
| Standards/Approvals | RoHS | |
| Height | 63mm | |
| Base Diameter | 54mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Series BR50 | ||
Minimum Sound Level -10dB | ||
Component Type Sounder Module | ||
Current Type AC/DC | ||
Current Consumption 12mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Maximum Sound Level 87dB | ||
Standards/Approvals RoHS | ||
Height 63mm | ||
Base Diameter 54mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC, IP54
- Pfannenberg BR50 Series Amber Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Clear Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Blue Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Green Flashing Effect Signal Tower AC/DC, IP54












