Pfannenberg 21513814055 Series Amber Blinking, Continuous Beacon 48V dc, LED Bulb Panel, IP66

Subtotal (1 unit)*

$234.86

(exc. GST)

$258.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.86

*price indicative

RS Stock No.:
497-644
Mfr. Part No.:
21513814055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Blinking, Continuous

Lens Colour

Amber

Housing Material

Polycarbonate, ABS

Bulb Type

LED

Current Consumption

120mA

Mount Type

Panel

Current Type

AC/DC

Terminal Type

Connecting Terminal

Maximum Supply Voltage

48V dc

Series

21513814055

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

86mm

IP Rating

IP66

Standards/Approvals

IK 08 (EN 62262), IEC 825, DIN EN 981, DIN 54113-2, UL Approval, DIN EN 54, NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, DIN-VDE 0837, EN 60529, DIN EN 842, EN 60825-1

COO (Country of Origin):
DE
The Pfannenberg LED light with amber lens and grey base not only adapts to many applications, but is particularly impressive due to its safe and simple installation. It is a compact and versatile signalling device designed for various applications. It features LED technology with selectable signalling modes like steady, blinking, or flashing. Its robust design ensures durability, while its 360° visibility and easy installation make it a reliable choice for industrial and commercial use. The housing and lens are made of impact-resistant polycarbonate hence they are approved to IK08 protection.

IP66 protection

Light Intensity 34 cd

Maximum viewing distance 73m

Service life of the light source greater than 50000h

Related links