RS PRO Blue Flashing Beacon, 10 → 30 V dc, Magnetic Mount, Xenon Bulb, IP56

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$128.22

(exc. GST)

$141.04

(inc. GST)

RS Stock No.:
235-562
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Magnetic

Bulb Type

Xenon

Current Type

DC

Current Consumption

150 mA, 175 mA

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Height

130mm

IP Rating

IP56

Special Features

Low Profile & Compact Design

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

Minimum Temperature

-30°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy