Clifford & Snell SD40 Series Magenta Beacon 28.5V dc Static Wall, LED Bulb, IP65

Subtotal (1 unit)*

$183.88

(exc. GST)

$202.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.88

*price indicative

RS Stock No.:
104-229
Mfr. Part No.:
SD40/DL/M/25
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon

Light Effect

Static

Lens Colour

Magenta

Housing Material

ABS

Bulb Type

LED

Mount Type

Wall

Current Consumption

65mA

Current Type

AC/DC

Housing Colour

White, Red

Terminal Type

Screw

Maximum Supply Voltage

28.5V dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

SD40

Maximum Operating Temperature

70°C

IP Rating

IP65

Standards/Approvals

UKCA, RoHS, EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, BS EN 54-3:2001 + A1:2002 + A2:2006 Type B

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi purpose Visual Signalling Devices are robust, reliable and simple to install. This visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. This industrial LED visual status signal features an enclosure made from ABS FR UL94 5VB and a lens made from PC FR UV Stable UL94 HB. It includes external fixings made of stainless steel and offers a degree of protection rated at IP65.

LED long life array

Modular signal flexibility

Low current consumption

UV stable polycarbonate lens

Multiple back box configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy