Clifford & Snell SD40 Series Clear Beacon 28.5V dc Static Wall, LED Bulb, IP65
- RS Stock No.:
- 104-226
- Mfr. Part No.:
- SD40/DL/C/25
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$183.88
(exc. GST)
$202.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.88 |
*price indicative
- RS Stock No.:
- 104-226
- Mfr. Part No.:
- SD40/DL/C/25
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Static | |
| Lens Colour | Clear | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 65mA | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Housing Colour | Red, White | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28.5V dc | |
| Series | SD40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, EN 54-3:2001 + A1:2002 + A2:2006 Type B, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Static | ||
Lens Colour Clear | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 65mA | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Housing Colour Red, White | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28.5V dc | ||
Series SD40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, EN 54-3:2001 + A1:2002 + A2:2006 Type B, RoHS, UKCA | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi purpose Visual Signalling Devices are robust, reliable and simple to install. This visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. This industrial LED visual status signal features an enclosure made from ABS FR UL94 5VB and a lens made from PC FR UV Stable UL94 HB. It includes external fixings made of stainless steel and offers a degree of protection rated at IP65.
LED long life array
Modular signal flexibility
Low current consumption
UV stable polycarbonate lens
Multiple back box configuration
Related links
- Clifford & Snell SD40 Series Green Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Yellow Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Opal Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Red Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Magenta Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Blue Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Amber Static Beacon 28.5V dc IP65
- Clifford & Snell SD40 Series Clear Steady Beacon 28.5V dc Conduit IP65
