Monk Makes SKU00102 Kit Breakout Board for BBC Micro bit
- RS Stock No.:
- 764-405
- Mfr. Part No.:
- SKU00102
- Brand:
- Monk Makes
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$185.60
(exc. GST)
$204.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $185.60 | - |
| 5 - 9 | $181.88 | 2% |
| 10 + | $176.32 | 5% |
*price indicative
- RS Stock No.:
- 764-405
- Mfr. Part No.:
- SKU00102
- Brand:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Name | Breakout Board for BBC Micro bit | |
| Product Type | Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Name Breakout Board for BBC Micro bit | ||
Product Type Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Monk Makes Board offers CO2, temperature, and humidity measurements, enhancing environmental awareness while integrating seamlessly with a BBC micro:bit for educational and project purposes.
Powered directly by the micro:bit for straightforward operation
RGB LED indicates Air quality levels, aiding in quick assessment
Measures temperature from -10 to +60°C for versatile applications
Utilises the SCD41 sensor module for accurate readings
Offers a serial Interface operating at 9600 baud for easy communication
Self-test routine ensures operational reliability from start-up
Related links
- Monk Makes SKU00095 Switch 1 Channel 3V Relay Module for BBC Micro bit
- Monk Makes SKU00092 Starter Kit Starter Kit for Micro bit
- Monk Makes SKU00090 Starter Kit Starter Kit for Micro bit
- Monk Makes SKU00060 BBC Micro:bit Add-on Speaker Kit for Micro bit
- Monk Makes SKU00078 BBC Micro:bit Add-on Charger Kit for Micro bit
- Monk Makes SKU00063 BBC Micro:bit Add-on Starter Kit for Micro bit
- Monk Makes SKU00075 BBC Micro:bit Add-on Servo Kit for Micro bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
