TSG UNC1M-Black BBC Micro:bit Add-on Micro USB Noodle Cable - 1m Black

Subtotal (1 unit)*

$2.04

(exc. GST)

$2.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 774 unit(s) shipping from 23 November 2026
  • Plus 12,250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.04

*price indicative

RS Stock No.:
226-0167
Mfr. Part No.:
UNC1M-Black
Brand:
TSG
Find similar products by selecting one or more attributes.
Select all

Brand

TSG

Product Name

Micro USB Noodle Cable - 1m Black

Product Type

BBC Micro:bit Add-on

Standards/Approvals

No

COO (Country of Origin):
CN
The TSG MicroUSB Noodle Cable is used for applications which need USB connectivity. The shape and structure of the cable adds to the life and strength of the cable giving a stunning user experience.

Made of premium quality material

Has black color

Has length of 1 meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy